RS PRO Black Polychloroprene 37 mm Cable Grommet for 29 mm Cable Dia. for 1 mm Cable Dia.

Subtotal (1 bag of 50 units)*

£58.52

(exc. VAT)

£70.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£58.52£1.17

*price indicative

RS Stock No.:
427-999
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Minimum Panel Thickness

2mm

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

37mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Minimum Cable Diameter

1mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

29mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The RS Pro 37 mm round cable grommet is designed for easy installation, providing protection for wires while keeping your project neat. To use, simply cut a hole to the required size, insert the grommet into the panel, and pass the cable through. It accommodates cables with diameters between 1 mm and 29 mm and can also function as a blanking grommet to seal unused panel openings, preventing dust and moisture ingress. This grommet is compatible with panels up to a maximum thickness of 2mm. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.

Accepts cable diameters of upto 29mm

Can be used with a maximum panel thickness of upto 2mm Thick

REACH and ROHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy