RS PRO Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia.

Image representative of range

Subtotal (1 bag of 100 units)*

£88.95

(exc. VAT)

£106.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£88.95£0.89

*price indicative

RS Stock No.:
428-015
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Minimum Panel Thickness

2mm

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

28mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Minimum Cable Diameter

1mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

21mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The RS Pro This 28 mm round cable grommet is designed for easy installation, providing protection for wires while keeping your project neat. To use, simply cut a hole to the required size, insert the grommet into the panel, and pass the cable through. It accommodates cables with diameters between 1 mm and 21 mm and can also function as a blanking grommet to seal unused panel openings, preventing dust and moisture ingress. This grommet is compatible with panels up to a maximum thickness of 2mm. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.

Accepts cable diameters of upto 21mm

Can be used with a maximum panel thickness of upto 3mm Thick

REACH and ROHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy