Jacobs 50.6xx Series Grey Polyamide Cable Gland, M32 Thread, 12 mm min., 21 mm max., IP68
- RS Stock No.:
- 288-4231
- Distrelec Article No.:
- 155-18-974
- Mfr. Part No.:
- 50.632PAR7001
- Brand:
- Jacobs
Stock information currently inaccessible
- RS Stock No.:
- 288-4231
- Distrelec Article No.:
- 155-18-974
- Mfr. Part No.:
- 50.632PAR7001
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 50.6xx | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 12mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 50.6xx | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable gland facilitates threaded cable connections, offering excellent strain relief, and features a neoprene gasket. It utilizes a short, metric threaded connection with a flat gasket specifically designed for M32 fittings, ensuring a secure and sealed connection for cables in various applications.
Large clamping range
RoHS compliant
Related links
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 12 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68, IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 19 mm min. IP68, IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 19mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 32mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 13 mm min. IP68
