Jacobs 50.6xx Series Grey Polyamide Cable Gland, M63 Thread, 32mm min., 42mm max., IP68

Stock information currently inaccessible
RS Stock No.:
288-4244
Distrelec Article No.:
155-18-997
Mfr. Part No.:
50.663PA7035
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Thread Size

M63

Maximum Cable Diameter

42mm

Minimum Cable Diameter

32mm

Material

Polyamide

Colour

Grey

Series

50.6xx

IP Rating

IP68

COO (Country of Origin):
DE
The Cable gland offers threaded cable connections, boasting exceptional strain relief and equipped with a neoprene gasket for enhanced sealing. Its short, metric threaded connection, featuring a flat gasket starting from M 32, ensures secure and reliable cable management in various applications.

RoHS compliant
Large clamping range

Related links