Capri UNICAP Series Grey Polyamide Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68
- RS Stock No.:
- 271-2648
- Mfr. Part No.:
- CAP456372
- Brand:
- Capri
Subtotal (1 unit)*
£13.72
(exc. VAT)
£16.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.72 |
*price indicative
- RS Stock No.:
- 271-2648
- Mfr. Part No.:
- CAP456372
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | UNICAP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | UL | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 62444 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Grey | ||
Series UNICAP | ||
IP Rating IP68 | ||
Hazardous Area Certification UL | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 62444 | ||
- COO (Country of Origin):
- TR
The Eaton UNICAP is a versatile plastic cable gland with non fitted locknut for use in various industrial and residential applications with non‐armoured round cables. Available in ISO63 thread and conforming to EN 62444, this gland is available as stand‐alone or kitted with relevant accessories.
Thermoplastic sealing ring
Material polyamide
UL certified
Note
Eaton formerly known as Capri
Related links
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 34 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Capri ECP Series Grey Polyamide Cable Gland 31 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 34 mm min. IP68
