Phoenix Contact G-INS Series Black Polyamide Cable Gland, M20 x 1.5 Thread, 6 mm min., 12 mm max., IP66, IP68
- RS Stock No.:
- 897-175
- Mfr. Part No.:
- 1411133
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
£2.57
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.57 | £0.514 |
*price indicative
- RS Stock No.:
- 897-175
- Mfr. Part No.:
- 1411133
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for secure cable entry into enclosures, ensuring optimal protection and a robust connection. Its high-quality material withstands various environmental conditions, making it Ideal for diverse industrial applications.
Constructed from Durable PA material to ensure longevity
Supports external cable diameters from 6 mm to 12 mm
Offers a protection rating of IP66 and IP68 for superior sealing
Requires a tightening torque of 4 Nm for secure installation
Related links
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 6 mm min. IP66
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
