Moflash A2EX Series Silver Stainless Steel Cable Gland, M20 x 1.5 Thread, 7 mm min., 12 mm max., IP65, IP66
- RS Stock No.:
- 783-805
- Mfr. Part No.:
- 50259
- Brand:
- Moflash
Image representative of range
Get a bulk buy discount
Add 10 more to save £31.70
View bulk pricing optionsSubtotal (1 unit)*
£39.60
(exc. VAT)
£47.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £39.60 | - |
| 10 + | £36.43 | £31.70 |
*price indicative
- RS Stock No.:
- 783-805
- Mfr. Part No.:
- 50259
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | A2EX | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series A2EX | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland is designed for single or multi-core unarmoured cables, providing robust sealing and retention in hazardous environments.
Manufactured from marine-grade brass with an Electroless Nickel Plated finish
Suitable for use in Group II, III, and hazardous areas, including Zones 1, 2, 20, 21, and 22
Incorporates standard and extreme temperature Seals to accommodate a range of applications
Provides IP66/68 ratings, ensuring reliable performance in harsh conditions
Compatible with various sealing gasket materials, including PTFE and HDPE
Related links
- Moflash A2EX Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 7 mm min. IP65
- Moflash E1EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
