Moflash E1EX Series Silver Stainless Steel Cable Gland, M20 x 1.5 Thread, 7 mm min., 12 mm max., IP65, IP66

Image representative of range

Subtotal (1 unit)*

£65.00

(exc. VAT)

£78.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.00

*price indicative

RS Stock No.:
783-800
Mfr. Part No.:
50254
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Cable Gland

Thread Size

M20 x 1.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

7mm

Material

Stainless Steel

Colour

Silver

Series

E1EX

IP Rating

IP65, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-60°C

Standards/Approvals

IEC/BS EN 62444

COO (Country of Origin):
ZA
The Moflash cable gland designed specifically for use with steel and aluminium armoured cables. Its primary function is to provide secure cable entry in hazardous environments while ensuring environmental protection.

Constructed from Marine Grade Electroless Nickel Plated brass for durability

Features a patented Variable Deluge Seal for enhanced moisture protection

Offers a freely rotating captive cone with inspectable cone ring for reliable armour bonding

Factory-fitted with a specially formulated elastomeric seal ensuring IP65/66/68 ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy