Phoenix Contact, M32 Thread, Polyamide, 37 mm Diameter Threaded
- RS Stock No.:
- 610-218
- Mfr. Part No.:
- 1415208
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.09 | £0.409 |
*price indicative
- RS Stock No.:
- 610-218
- Mfr. Part No.:
- 1415208
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Threaded | Yes | |
| Thread Size | M32 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide | |
| Diameter | 37mm | |
| Colour | Jet Black | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | A-INSP-M32-65N-P-BK | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Threaded Yes | ||
Thread Size M32 | ||
Product Type Cable Gland Plug | ||
Material Polyamide | ||
Diameter 37mm | ||
Colour Jet Black | ||
Hazardous Area Certification NO | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series A-INSP-M32-65N-P-BK | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is designed to provide a robust and reliable solution for cable screw gland applications. Manufactured from durable PA material, it features a connecting thread of M32 x 1.5 and a sleek jet black finish, ensuring both functionality and aesthetics are met. This component also includes an O-ring, which enhances its sealing capabilities, offering superior protection against environmental factors. With a commendable degree of protection rated at IP68 and IP66, this screw plug guarantees that your connections remain secure even in challenging conditions. Its operating temperature range from -40 °C to 100 °C makes it ideal for diverse applications, including those found in harsh industrial environments. The compact dimensions and efficient design make installation straightforward, streamlining the setup for users while ensuring long-term reliability.
Manufactured from high quality PA material for enhanced durability
Compact dimensions streamline installation and improve space utilisation
Includes an O ring to provide excellent sealing protection
Achieves high degrees of protection making it suitable for various environments
Operates smoothly over a wide temperature range for versatile usage
Compatible with M32 threads for seamless integration with existing systems
Provides environmental compliance supporting sustainable practices
Related links
- Phoenix Contact Polyamide, 37 mm Diameter Threaded
- Lapp Fibreglass Reinforced Polyamide, 37 mm Diameter Threaded
- Alpha Wire Polyamide 37 mm Diameter Threaded
- Weidmüller Polyamide 6 with 30% Fibreglass, 37 mm Diameter Threaded
- RS PRO Polyamide 66, 36.6 mm Diameter Threaded
- Alpha Wire Plastic, 37 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 32 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 32 mm Diameter Threaded
