Phoenix Contact, M20, 20mm Hole Diameter, Stainless Steel, 20mm Diameter, Threaded
- RS Stock No.:
- 556-965
- Mfr. Part No.:
- 1411118
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 556-965
- Mfr. Part No.:
- 1411118
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Hole Diameter | 20mm | |
| Material | Stainless Steel | |
| Diameter | 20mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Hole Diameter 20mm | ||
Material Stainless Steel | ||
Diameter 20mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- GB
The Phoenix Contact pressure compensation element is designed for Ex applications and features an M20 x 1.5 connecting thread. It comes in silver color and reduces the formation of condensation.
Color Brass color
Material Stainless steel 1.4404
Seal material O-ring Silicon
Material Stainless steel 1.4404
Seal material O-ring Silicon
Related links
- Phoenix Contact 20mm Hole Diameter 20mm Diameter, Threaded
- Phoenix Contact 20mm Hole Diameter 20mm Diameter, Threaded
- Phoenix Contact 20mm Hole Diameter 20mm Diameter, Threaded
- WISKA Vent Plug 20mm Hole Diameter 20mm Diameter, Threaded
- Phoenix Contact Stopping Plug 20mm Hole Diameter 20mm Diameter, Threaded
- Alpha Wire Blanking Plug 20mm Hole Diameter 24mm Diameter, Threaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- Phoenix Contact Blanking Plug 22mm Hole Diameter 20mm Diameter, Threaded
