Phoenix Contact, M20 x 1.5 Thread, Stainless Steel, 20 mm Diameter Threaded

Image representative of range

Subtotal (1 pack of 5 units)*

£398.45

(exc. VAT)

£478.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£398.45£79.69

*price indicative

RS Stock No.:
487-681
Mfr. Part No.:
1411118
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M20 x 1.5

Product Type

Cable Gland Plug

Threaded

Yes

Sub Type

Pressure Compensation Element

Material

Stainless Steel

Diameter

20mm

Hazardous Area Certification

IECEx, CSA, EAC Ex, ATEX, CSAus

IP Rating

IP66

Minimum Operating Temperature

60°C

Maximum Operating Temperature

130°C

Standards/Approvals

EN 60079-31, EN 60079-0, IEC 60079-31, EN 60079-1, IEC 60079-1, EN 60079-7, IEC 60079-0, IEC 60079-7

Series

A-EXB

COO (Country of Origin):
GB
The Phoenix Contact pressure compensation element is designed for Ex applications and features an M20 x 1.5 connecting thread. It comes in silver color and reduces the formation of condensation.

Color Brass color

Material Stainless steel 1.4404

Seal material O-ring Silicon

Related links