Phoenix Contact EU, PG29, Polyamide, 44mm Diameter, Threaded
- RS Stock No.:
- 521-750
- Mfr. Part No.:
- 1424525
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£15.40
(exc. VAT)
£18.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.40 | £1.54 |
*price indicative
- RS Stock No.:
- 521-750
- Mfr. Part No.:
- 1424525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG29 | |
| Material | Polyamide | |
| Plug Type | EU | |
| Diameter | 44mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG29 | ||
Material Polyamide | ||
Plug Type EU | ||
Diameter 44mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is designed for robust connections in a variety of industrial applications. Combining high-quality construction with innovative design, it ensures reliable performance even in challenging environments. The use of PA material and IP65 protection grants this product durability against dust and moisture, making it ideal for demanding operational conditions. With an impressive operating temperature range, it maintains functionality across diverse settings. Its compatibility with Pg29 connections adds versatility, allowing seamless integration into existing systems. This screw plug is an essential component in your automation and industrial applications, ensuring secure and efficient connectivity.
Designed with high-quality PA material for superior durability
Provides IP65 protection against dust and moisture
Operates effectively in a wide temperature range from -40 °C to 100 °C
Compatible with Pg29 connections for versatile integration
Perfect for various industrial applications requiring secure connections
Light grey colour aligns with aesthetic requirements in equipment design
Includes an O-ring seal crafted from EPDM for enhanced reliability
Provides IP65 protection against dust and moisture
Operates effectively in a wide temperature range from -40 °C to 100 °C
Compatible with Pg29 connections for versatile integration
Perfect for various industrial applications requiring secure connections
Light grey colour aligns with aesthetic requirements in equipment design
Includes an O-ring seal crafted from EPDM for enhanced reliability
Related links
- Phoenix Contact EU Polyamide Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 44mm Diameter, Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Lapp Blanking Plug PS Threaded
- Alpha Wire Blanking Plug Plastic Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
