Jacobs Grey Polyamide Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 288-4200
- Distrelec Article No.:
- 155-19-079
- Mfr. Part No.:
- 50.232PA7035
- Brand:
- Jacobs
Subtotal (1 unit)*
£0.14
(exc. VAT)
£0.17
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,302 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £0.14 |
*price indicative
- RS Stock No.:
- 288-4200
- Distrelec Article No.:
- 155-19-079
- Mfr. Part No.:
- 50.232PA7035
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M32 | |
| Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M32 | ||
Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Cable Gland Locknut is designed for secure tightening of cable glands and accessories.
Connecting thread metric as per EN 60423
RoHS compliant
Related links
- Phoenix Contact Silver M32 Thread
- Capri Grey Polyamide Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M32 Thread
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M32 Thread
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
