Capri Grey Polyamide Cable Gland Locknut, M32 Thread, IP68
- RS Stock No.:
- 271-2612
- Mfr. Part No.:
- CAP263273
- Brand:
- Capri
Subtotal (1 pack of 10 units)*
£5.20
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.52 | £5.20 |
*price indicative
- RS Stock No.:
- 271-2612
- Mfr. Part No.:
- CAP263273
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M32 | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60423 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M32 | ||
Colour Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60423 | ||
- COO (Country of Origin):
- FR
The Eaton Locknut featuring a M32 thread and being available in grey colour.
Polyamide material
Pack of 20
Note
Eaton formerly known as Capri
Related links
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
