Capri Grey Polyamide Cable Gland Locknut, M16 Thread, IP68

Subtotal (1 pack of 20 units)*

£3.44

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.172£3.44

*price indicative

RS Stock No.:
271-2607
Mfr. Part No.:
CAP261673
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

M16

Colour

Grey

IP Rating

IP68

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 60423

COO (Country of Origin):
FR
The Eaton Locknut featuring a M16 thread and being available in grey colour.

Polyamide material

Pack of 20

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy