Icotek Grey Polycarbonate Cable Gland Locknut, M32 Thread

Subtotal (1 unit)*

£3.93

(exc. VAT)

£4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.93

*price indicative

RS Stock No.:
285-8333
Distrelec Article No.:
155-89-104
Mfr. Part No.:
KGM-SUB-D9
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Material

Polycarbonate

Product Type

Cable Gland Locknut

Thread Size

M32

Colour

Grey

Standards/Approvals

No

Series

KGM

COO (Country of Origin):
DE
The Hexagonal nut with metric threads for attaching components together. For routing SUBD, DVI or PROFIBUS connectors in combination with the split cable glands KVT, special locknuts with cut outs are required.

Halogen free

Silicone free

UL94V0 fire class

Self extinguishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy