Icotek Grey Polyamide Cable Gland Locknut, M32 x 1.5 Thread
- RS Stock No.:
- 361-820
- Distrelec Article No.:
- 155-19-484
- Mfr. Part No.:
- KGM 32
- Brand:
- Icotek
Subtotal (1 unit)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.64 |
*price indicative
- RS Stock No.:
- 361-820
- Distrelec Article No.:
- 155-19-484
- Mfr. Part No.:
- KGM 32
- Brand:
- Icotek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M32 x 1.5 | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | -30°C | |
| Standards/Approvals | Flame class UL94 V-0, self extinguishing | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M32 x 1.5 | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature -30°C | ||
Standards/Approvals Flame class UL94 V-0, self extinguishing | ||
- COO (Country of Origin):
- DE
The Icotek KGM are hexagonal locknuts with metric threads M16 to M85 for attaching components together. Split hexagonal locknuts GMT for use in combination with split cable glands KVT or QVT whenever pre-terminated cables are routed inside cable protection conduits through a machine or cabinet wall. Suitable for split corrugated conduits CONFIX WST.
ECOLAB certified
ROHS compliant
REACH compliant
Related links
- Icotek Grey Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- Icotek Grey Polycarbonate Cable Gland Locknut, M32 Thread
- Icotek Black Polyamide Cable Gland Locknut, M32 Thread
- TE Connectivity Silver Brass Locknut, M32 x 1.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Jacobs Grey Polyamide Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver M32 Thread
