Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread

Subtotal (1 pack of 5 units)*

£2.35

(exc. VAT)

£2.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.35£0.47

*price indicative

RS Stock No.:
607-078
Mfr. Part No.:
1417662
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Polyamide 66

Product Type

Cable Gland Locknut

Thread Size

M25

Colour

Light Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is an essential component meticulously designed for reliable fastening in M32 thread applications. Engineered to provide a secure grip, this flat nut is ideal for various industrial uses, including control cabinets and machinery assemblies. Its light grey finish complements a range of settings while ensuring durability and performance. With a robust construction of PA 6.6 GF, it stands out due to its halogen free properties, making it suitable for environmentally conscious projects.

Meets halogen free standards for environmentally safe usage

Operates efficiently within a wide temperature range

Offers a compact and lightweight design with a total weight of 7.34 g

Provides a secure connection with ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy