Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG29 Thread
- RS Stock No.:
- 566-227
- Mfr. Part No.:
- 1424554
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£2.06
(exc. VAT)
£2.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.06 | £0.412 |
*price indicative
- RS Stock No.:
- 566-227
- Mfr. Part No.:
- 1424554
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | PG29 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size PG29 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is an integral component designed to secure connections within various applications, ensuring reliability and durability. Constructed from high quality PA 6.6 GF material, this product not only boasts excellent strength but also complies with rigorous safety standards, including flammability ratings. The unique design accommodates a Pg29 connecting thread, enabling seamless integration with existing systems. With an ergonomic wrench size of 46 mm, the counter nut facilitates easy installation and maintenance, signifying its practicality for professionals in the field.
Lightweight design simplifies handling and installation
Complies with stringent environmental and safety standards
Facilitates optimal operational efficiency in various applications
Supports halogen free installations for enhanced safety
Designed for easy integration into existing systems
Related links
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M12 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M16 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread
