Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- RS Stock No.:
- 566-225
- Mfr. Part No.:
- 1424551
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£1.37
(exc. VAT)
£1.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.37 | £0.274 |
*price indicative
- RS Stock No.:
- 566-225
- Mfr. Part No.:
- 1424551
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | PG13.5 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size PG13.5 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a meticulously engineered component designed for robust connectivity in various industrial applications. Crafted with a light grey PA 6.6 GF material, it ensures sustainable operations while meeting stringent safety standards. This flat nut features a connecting thread of Pg13.5, with precise dimensions that guarantee compatibility and secure attachment. With its excellent flammability rating according to UL 94V2, this counter nut is suitable for environments where reliability and durability are paramount. With this product, industries can ensure not just performance but also long term reliability in their assemblies.
Durable construction to withstand challenging industrial conditions
Configured specifically for easy integration with existing systems
Robust flammability rating ensuring safety in operation
Compact dimensions facilitate space efficient installations
Compatible with a wide range of cables and connectors
Related links
- Phoenix Contact Silver PG13.5 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG13.5 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Black Nylon Cable Gland Locknut, PG13.5 Thread
