Icotek White Polyamide Cable Gland Locknut

Subtotal (1 unit)*

£0.42

(exc. VAT)

£0.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 399 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.42

*price indicative

RS Stock No.:
361-823
Distrelec Article No.:
155-19-519
Mfr. Part No.:
ST 4
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Material

Polyamide

Product Type

Cable Gland Locknut

Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

Standards/Approvals

self extinguishing, Flame class UL94-V-0

COO (Country of Origin):
DE
The Icotek Plugs are used to close either KT or QT grommets which are not equipped with cables. IP ratings of the grommets remain. Perfect for applications where cables have been removed or might be routed at a later stage.

Sealing unused cable grommets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy