Icotek White Polyamide Cable Gland Locknut
- RS Stock No.:
- 361-798
- Distrelec Article No.:
- 155-19-522
- Mfr. Part No.:
- ST 7
- Brand:
- Icotek
Subtotal (1 unit)*
£0.55
(exc. VAT)
£0.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.55 |
*price indicative
- RS Stock No.:
- 361-798
- Distrelec Article No.:
- 155-19-522
- Mfr. Part No.:
- ST 7
- Brand:
- Icotek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | UL Type (UL 50E), UL94-V-0, UL Type 12 | |
| Series | KT and QT | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals UL Type (UL 50E), UL94-V-0, UL Type 12 | ||
Series KT and QT | ||
- COO (Country of Origin):
- DE
The Icotek ST plugs for cable grommets are used to close either KT or QT grommets which are not equipped with cables. IP ratings of the grommets remain. Perfect for applications where cables have been removed or might be routed at a later stage.
Sealing unused cable grommets
Related links
- Icotek White Polyamide Cable Gland Locknut
- RS PRO White Polyamide 66 Cable Gland Locknut IP68
- RS PRO White Polyamide 66 Cable Gland Locknut IP68
- RS PRO White Polyamide 66 Cable Gland Locknut IP68
- RS PRO White Polyamide 66 Cable Gland Locknut IP68
- Icotek Black Polyamide Cable Gland Locknut
- Icotek Grey Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- Icotek Black Polyamide Cable Gland Locknut, M25 Thread
