Phoenix Contact Cable Gland Adapter, PG16 Exterior Thread, PG13.5 Interior Thread, Nickel Plated Brass, A-INR Series
- RS Stock No.:
- 521-861
- Mfr. Part No.:
- 1415216
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£33.30
(exc. VAT)
£39.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.30 | £3.33 |
*price indicative
- RS Stock No.:
- 521-861
- Mfr. Part No.:
- 1415216
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Exterior Thread Size | PG16 | |
| Interior Thread Size | PG13.5 | |
| Material | Nickel Plated Brass | |
| Type | Adapter | |
| Series | A-INR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size PG16 | ||
Interior Thread Size PG13.5 | ||
Material Nickel Plated Brass | ||
Type Adapter | ||
Series A-INR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact reducing adapter is expertly designed for seamless connectivity between Pg16 and Pg13.5 threaded applications, positioned to enhance the versatility of your installations. Crafted with a nickel-plated brass finish, this component not only delivers robust performance but also ensures long-lasting durability primarily in demanding environments. Equipped with an O-ring seal, it promises reliable protection against moisture and dust ingress, complying with the stringent IP68 standard.
Designed to convert Pg16 to Pg135 threads for versatile use
Nickel plated brass construction offers enhanced resistance to environmental factors
O ring seal ensures reliable performance in harsh conditions
IP68 rating provides excellent protection against dust and water ingress
Compact design facilitates easy integration in space constrained setups
Maintains consistent connectivity in automation and electronic systems
Contributes to reduced downtime with its robust design and reliable functionality
Nickel plated brass construction offers enhanced resistance to environmental factors
O ring seal ensures reliable performance in harsh conditions
IP68 rating provides excellent protection against dust and water ingress
Compact design facilitates easy integration in space constrained setups
Maintains consistent connectivity in automation and electronic systems
Contributes to reduced downtime with its robust design and reliable functionality
Related links
- Phoenix Contact Cable Gland Adapter P21 Interior Thread A-INR Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor Pg21 Interior Thread A-INE Series
- Lapp Cable Gland Adaptor PG13.5 Interior Thread 5200 Series
- Phoenix Contact Cable Gland Adaptor Pg16 Interior Thread A-INE Series
- Lapp Cable Gland Adapter M75 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT ME-M Series
