Phoenix Contact Cable Gland Adaptor, Pg16 Exterior Thread, Pg21 Interior Thread, Nickel Plated Brass, A-INE Series

Subtotal (1 pack of 10 units)*

£15.89

(exc. VAT)

£19.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.89£1.589

*price indicative

RS Stock No.:
517-544
Mfr. Part No.:
1415220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Exterior Thread Size

Pg16

Interior Thread Size

Pg21

Material

Nickel Plated Brass

Type

Extension Adapter

Series

A-INE

COO (Country of Origin):
DE
The Phoenix Contact Extension adapter is designed to facilitate seamless connectivity within your systems, allowing for efficient integration and enhanced functionality. Its robust construction and thoughtful design mean that it not only meets but exceeds the demands of modern industrial applications. Tailored for both ease of use and reliability, this product provides a powerful solution for extending connecting threads from Pg16 to Pg21. Built with high quality materials, this extension adapter effectively supports a variety of environmental conditions, ensuring that your setup remains operational even in challenging settings.

Constructed from brass with a nickel plated finish for improved durability
IP65 rating ensures protection against dust and water ingress
Designed with a connecting thread that allows for secure installations
Lightweight design contributes to ease of handling and installation
Compatible with multiple cable diameters to suit various applications
Offers compliance with EU RoHS for safe and sustainable use

Related links