Phoenix Contact Cable Gland Adaptor, Pg13.5 Exterior Thread, Pg16 Interior Thread, Nickel Plated Brass, A-INE Series
- RS Stock No.:
- 521-862
- Mfr. Part No.:
- 1415219
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£17.20
(exc. VAT)
£20.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.20 | £1.72 |
*price indicative
- RS Stock No.:
- 521-862
- Mfr. Part No.:
- 1415219
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Exterior Thread Size | Pg13.5 | |
| Interior Thread Size | Pg16 | |
| Material | Nickel Plated Brass | |
| Type | Extension Adapter | |
| Series | A-INE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size Pg13.5 | ||
Interior Thread Size Pg16 | ||
Material Nickel Plated Brass | ||
Type Extension Adapter | ||
Series A-INE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Extension adapter is designed to facilitate seamless connectivity between differing thread sizes, extending from Pg13 to Pg16. Engineered with precision and durability, it ensures reliable performance in challenging environments. The adapter is constructed from high quality nickel plated brass, guaranteeing both robustness and resistance to corrosion. Its versatile design allows for easy integration in various applications, making it an essential component for industrial settings. With an IP65 degree of protection, this product is resistant to dust and water, ensuring that it performs effectively even in demanding conditions.
Allows for easy installation and integration into various systems
Optimally suited for industrial applications demanding reliable connectivity
O ring sealing to enhance environmental resistance
Complies with EU RoHS standards which ensuring environmentally friendly usage
Lightweight construction facilitates effortless handling and application
Optimally suited for industrial applications demanding reliable connectivity
O ring sealing to enhance environmental resistance
Complies with EU RoHS standards which ensuring environmentally friendly usage
Lightweight construction facilitates effortless handling and application
Related links
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor Pg21 Interior Thread A-INE Series
- Phoenix Contact Cable Gland Adaptor PG16 Interior Thread, Nickel Plated Brass
- Lapp Cable Gland Adaptor PG16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG16 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor Pg29 Interior Thread A-INE Series
- HARTING Cable Gland Adaptor PG16 Interior Thread, Metal
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
