Phoenix Contact Cable Gland Adapter, PG29 Exterior Thread, P21 Interior Thread, Nickel Plated Brass, A-INR Series
- RS Stock No.:
- 499-341
- Mfr. Part No.:
- 1415218
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£76.37
(exc. VAT)
£91.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.37 | £7.637 |
*price indicative
- RS Stock No.:
- 499-341
- Mfr. Part No.:
- 1415218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Exterior Thread Size | PG29 | |
| Interior Thread Size | P21 | |
| Material | Nickel Plated Brass | |
| Type | Adapter | |
| Series | A-INR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size PG29 | ||
Interior Thread Size P21 | ||
Material Nickel Plated Brass | ||
Type Adapter | ||
Series A-INR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact reducing adapter is engineered for seamless integration of Pg29 to Pg21 connections, ensuring a reliable and efficient conduit for various applications. Designed to meet the rigorous demands of automation and control systems, it features an O-ring seal, providing enhanced durability and prevention of environmental ingress. Crafted with precision, this reducing adapter not only optimises space utilisation but also maintains the integrity of the connection under challenging conditions.
Designed to facilitate seamless transitions between Pg29 and Pg21 thread sizes
Constructed from nickel plated brass for superior corrosion resistance
Incorporates an O ring seal to enhance protection against external elements
Achieves an IP68 rating ensuring reliability in harsh environments
Compact dimensions allow for efficient use of space in control cabinets
Offers durability that meets the demands of industrial applications
The ergonomic design promotes ease of installation and maintenance
Constructed from nickel plated brass for superior corrosion resistance
Incorporates an O ring seal to enhance protection against external elements
Achieves an IP68 rating ensuring reliability in harsh environments
Compact dimensions allow for efficient use of space in control cabinets
Offers durability that meets the demands of industrial applications
The ergonomic design promotes ease of installation and maintenance
Related links
- Phoenix Contact Cable Gland Adapter PG13.5 Interior Thread A-INR Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG21 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M75 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT ME-M Series
