StarTech.com Black Nylon
- RS Stock No.:
- 287-3343
- Mfr. Part No.:
- CBMCC3
- Brand:
- StarTech.com
Subtotal (1 unit)*
£28.09
(exc. VAT)
£33.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.09 |
*price indicative
- RS Stock No.:
- 287-3343
- Mfr. Part No.:
- CBMCC3
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Affixing Method | Adhesive | |
| Material | Nylon 66 | |
| Colour | Black | |
| Length | 1.6cm | |
| Width | 4.1 cm | |
| Self Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Affixing Method Adhesive | ||
Material Nylon 66 | ||
Colour Black | ||
Length 1.6cm | ||
Width 4.1 cm | ||
Self Adhesive Yes | ||
- COO (Country of Origin):
- TW
The StarTech.com 100 Self Adhesive Cable Management Clips offer an easy way to secure and organize cables in multiple locations. Made of durable black nylon 66 material and featuring a strong 3M adhesive backing, these cable holders are UL94 V-2 fire rated at up to 85C, making them reliable and safe for various applications.
100 pack self adhesive cable management clips for 0.67inch (17 mm) bundle diameter
Durable black nylon 66 material with strong 3M adhesive sticky backing
Supports a 0.67 in. cable bundle diameter
Mounts to any wall with included 3M adhesive backing
0.19 in. mounting hole for added strength
Versatile cable organizers for various types of cables and wires
70C/158F Temperature Rated Adhesive Backing
94V-2 Flammability Rating
UL Approved
Includes 100 cable clips in the package
Durable black nylon 66 material with strong 3M adhesive sticky backing
Supports a 0.67 in. cable bundle diameter
Mounts to any wall with included 3M adhesive backing
0.19 in. mounting hole for added strength
Versatile cable organizers for various types of cables and wires
70C/158F Temperature Rated Adhesive Backing
94V-2 Flammability Rating
UL Approved
Includes 100 cable clips in the package
Related links
- StarTech.com Black Nylon
- StarTech.com Black Nylon Cable management clips, 14.9mm Max. Bundle
- RS PRO Black Nylon Flat cable clamp
- RS PRO Black Nylon cable tie
- HellermannTyton Black Nylon Grouping clip
- HellermannTyton Black Nylon cable marker
- Black Nylon Clip, 45mm Max. Bundle
- HellermannTyton Black Nylon Beam clamp B
