StarTech.com Black Nylon
- RS Stock No.:
- 287-3342
- Mfr. Part No.:
- CBMCC2
- Brand:
- StarTech.com
Subtotal (1 unit)*
£22.89
(exc. VAT)
£27.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.89 |
*price indicative
- RS Stock No.:
- 287-3342
- Mfr. Part No.:
- CBMCC2
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Material | Nylon 66 | |
| Colour | Black | |
| Length | 1.7cm | |
| Width | 3.5 cm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Material Nylon 66 | ||
Colour Black | ||
Length 1.7cm | ||
Width 3.5 cm | ||
- COO (Country of Origin):
- TW
The StarTech.com 100 Adhesive Cable Management Clips are designed to secure and organize cables with ease. Made of durable black nylon material with a strong 3M adhesive backing, these cable clamps are UL94 V-2 fire rated and can support a 0.47 in. cable bundle diameter. Perfect for various applications, these clips come in a pack of 100 and are backed by a StarTech.com Lifetime warranty and free technical support.
100 pack self adhesive cable management clips for 0.47 in. bundle diameter
Made of durable black nylon 66 material with UL94 V-2 fire rating
3M adhesive backing for secure mounting on various surfaces
Versatile cable organizers for multiple cable types including power, coax, network, and more
Temperature rated adhesive backing for reliable and safe use
Available in different sizes for different bundle diameters
Made of durable black nylon 66 material with UL94 V-2 fire rating
3M adhesive backing for secure mounting on various surfaces
Versatile cable organizers for multiple cable types including power, coax, network, and more
Temperature rated adhesive backing for reliable and safe use
Available in different sizes for different bundle diameters
Related links
- StarTech.com Black Nylon
- StarTech.com Black Nylon Cable management clips, 14.9mm Max. Bundle
- RS PRO Black Nylon cable tie
- RS PRO Black Nylon Flat cable clamp
- HellermannTyton Black Nylon cable marker
- HellermannTyton Black Nylon Grouping clip
- Black Nylon Clip, 45mm Max. Bundle
- HellermannTyton Black Nylon Beam clamp B
