HellermannTyton Black Nylon Beam clamp B
- RS Stock No.:
- 440-659
- Mfr. Part No.:
- 151-00822
- Brand:
- HellermannTyton
Subtotal (1 bag of 200 units)*
£505.41
(exc. VAT)
£606.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £505.41 | £2.527 |
*price indicative
- RS Stock No.:
- 440-659
- Mfr. Part No.:
- 151-00822
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | Beam clamp B | |
| Affixing Method | Cable Tie | |
| Material | Nylon 66 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Beam clamp B | ||
Affixing Method Cable Tie | ||
Material Nylon 66 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie mount is designed for edge mounting available in black and supplied in a pack of 200 pcs the Cable tie head can be adjusted after bundling and it is applicable to a wide range of panel thicknesses.
Easy to install
No damage to surfaces
Easy maintenance of bundle by simply changing cable tie
No damage to surfaces
Easy maintenance of bundle by simply changing cable tie
Related links
- HellermannTyton Black Nylon Ratcheting P-clamp, 19.5mm Max. Bundle
- HellermannTyton Black Nylon Ratcheting P-clamp, 13.7mm Max. Bundle
- HellermannTyton Black Nylon Flat layer clamp, 50mm Max. Bundle
- HellermannTyton Black Nylon Flat cable lug
- HellermannTyton Black Nylon Clip
- HellermannTyton Black Nylon Adjustable clip
- HellermannTyton Black Nylon Grouping clip
- HellermannTyton Black Nylon cable marker


