HellermannTyton Black Nylon Grouping clip
- RS Stock No.:
- 440-820
- Mfr. Part No.:
- 151-00215
- Brand:
- HellermannTyton
Subtotal (1 bag of 10000 units)*
£853.78
(exc. VAT)
£1,024.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £853.78 | £0.085 |
*price indicative
- RS Stock No.:
- 440-820
- Mfr. Part No.:
- 151-00215
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | Grouping clip | |
| Affixing Method | Plug In | |
| Material | Nylon 66 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Grouping clip | ||
Affixing Method Plug In | ||
Material Nylon 66 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Bundling clip for hole round length 37.0 mm black 10000pcs includes holding tabs to prevent the tie slipping sideways and versions for oval holes feature anti twist protection.
Easy to install without the need for a tool
One fir tree foot part can be used for a variety of panel thicknesses
Suitable for use within threaded holes
One fir tree foot part can be used for a variety of panel thicknesses
Suitable for use within threaded holes
Related links
- HellermannTyton Black Nylon Grouping clip
- HellermannTyton Black Nylon Clip
- HellermannTyton Black Nylon Adjustable clip
- HellermannTyton Black Nylon Clip, 41.5mm Max. Bundle
- HellermannTyton Black Nylon Clip, 22mm Max. Bundle
- HellermannTyton Black Nylon Cable clip, 7.6mm Max. Bundle
- HellermannTyton Black Polyamide Grouping clip, 3mm Max. Bundle
- HellermannTyton Black Nylon cable clip, 5.2mm Max. Bundle


