HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- RS Stock No.:
- 440-660
- Mfr. Part No.:
- 151-00823
- Brand:
- HellermannTyton
Subtotal (1 bag of 200 units)*
£520.07
(exc. VAT)
£624.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £520.07 | £2.60 |
*price indicative
- RS Stock No.:
- 440-660
- Mfr. Part No.:
- 151-00823
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Maximum Bundle Diameter | 150mm | |
| Fixing Method | Clamp | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 46.2mm | |
| Width | 28.6mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ELV | |
| Series | MBT | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Maximum Bundle Diameter 150mm | ||
Fixing Method Clamp | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 46.2mm | ||
Width 28.6mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ELV | ||
Series MBT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie mount is designed for edge mounting available in black and supplied in a pack of 200 pcs the Cable tie head can be moved after bundling and it is suitable for a wide range of panel thicknesses.
Easy to install
No damage to surfaces
Easy maintenance of bundle by simply changing cable tie
Related links
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 13 mm Max. Bundle Adhesive 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp Plug-In 7mm 37 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 9.2 mm Max. Bundle Plug-In 17mm
