StarTech.com Black Nylon
- RS Stock No.:
- 287-3341
- Mfr. Part No.:
- CBMCC1
- Brand:
- StarTech.com
Subtotal (1 unit)*
£19.25
(exc. VAT)
£23.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.25 |
*price indicative
- RS Stock No.:
- 287-3341
- Mfr. Part No.:
- CBMCC1
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Affixing Method | Adhesive | |
| Material | Nylon 66 | |
| Colour | Black | |
| Length | 1.3cm | |
| Width | 2.6 cm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Affixing Method Adhesive | ||
Material Nylon 66 | ||
Colour Black | ||
Length 1.3cm | ||
Width 2.6 cm | ||
- COO (Country of Origin):
- TW
The StarTech.com 100 Adhesive Cable Management Clips Black provides an easy way to secure and organize cables in multiple locations. Made of durable black nylon 66 material, these cable clips feature a strong 3M adhesive sticky backing and are UL94 V-2 fire rated at up to 85C.
Keeps cables organized with cable clamps for 0.21inch (5.5 mm) bundle diameter
Made of durable black nylon 66 material with a strong 3M adhesive sticky backing
UL94 V-2 fire rated at up to 85C
Versatile cable organizers for various types of cables sticking to different surfaces
Available in different sizes for different bundle diameters
Made of durable black nylon 66 material with a strong 3M adhesive sticky backing
UL94 V-2 fire rated at up to 85C
Versatile cable organizers for various types of cables sticking to different surfaces
Available in different sizes for different bundle diameters
Related links
- StarTech.com Black Nylon
- StarTech.com Black Nylon Cable management clips, 14.9mm Max. Bundle
- RS PRO Black Nylon Flat cable clamp
- RS PRO Black Nylon cable tie
- HellermannTyton Black Nylon Grouping clip
- HellermannTyton Black Nylon cable marker
- Black Nylon Clip, 45mm Max. Bundle
- HellermannTyton Black Nylon Beam clamp B
