Schneider Electric Black Electroplated Steel Clip 41 mm 23 mm
- RS Stock No.:
- 871-145
- Mfr. Part No.:
- 2190042
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
£57.66
(exc. VAT)
£69.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £57.66 | £1.153 |
*price indicative
- RS Stock No.:
- 871-145
- Mfr. Part No.:
- 2190042
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Clip | |
| Sub Type | Cable Clip | |
| Material | Electroplated Steel | |
| Colour | Black | |
| Length | 41mm | |
| Depth | 23mm | |
| Hazardous Area Certification | No | |
| Series | 2190042 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Clip | ||
Sub Type Cable Clip | ||
Material Electroplated Steel | ||
Colour Black | ||
Length 41mm | ||
Depth 23mm | ||
Hazardous Area Certification No | ||
Series 2190042 | ||
- COO (Country of Origin):
- SE
The Schneider Electric screw clip is designed for reliable installation of round cables. Its robust construction ensures secure mounting, making it an essential accessory for various installation scenarios.
Includes 50 screws per pack for comprehensive coverage
Black polypropylene clip ensures durability and aesthetic appeal
Suitable for indoor and outdoor installation settings
Operates effectively in ambient temperatures ranging from -40 to 80 °C
Related links
- Schneider Electric Black Electroplated Steel Clip 45 mm 23 mm
- Schneider Electric Grey Electroplated Steel Clip 30 mm 19 mm
- Schneider Electric Black Polypropylene Cable Clip & Clamp, 18 mm Max. Bundle Screw 38 mm 23 mm
- HellermannTyton White Electroplated Steel Cable Clip, 16 mm Max. Bundle Self-Adhesive 54 mm 38mm
- Legrand Grey Plastic Cable Clip, 16 mm Max. Bundle Clip-On 25 mm 14mm 23 mm
- HellermannTyton White Electroplated Steel Cable Clip, 4 mm Max. Bundle Self-Adhesive 32 mm 22mm
- HellermannTyton White Electroplated Steel Cable Clip, 8 mm Max. Bundle Self-Adhesive 38 mm 25mm
- HellermannTyton White Electroplated Steel Cable Clip, 12 mm Max. Bundle Self-Adhesive 44 mm 33mm
