TE Connectivity Black TPE Cable Clip
- RS Stock No.:
- 815-150
- Mfr. Part No.:
- 4-229910-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£197.69
(exc. VAT)
£237.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.69 | £0.395 |
*price indicative
- RS Stock No.:
- 815-150
- Mfr. Part No.:
- 4-229910-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clip | |
| Sub Type | Clamp | |
| Material | TPE | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Series | CHAMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clip | ||
Sub Type Clamp | ||
Material TPE | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Series CHAMP | ||
- COO (Country of Origin):
- CN
The TE cable clamp designed specifically for cable management and protection, ensuring secure connections and optimal organisation in various settings.
EU RoHS Directive compliant, meeting set standards for hazardous substance levels
China RoHS 2 compliant, indicating low levels of restricted harmful substances
Does not contain any REACH Substances of Very High Concern
Halogen content exceeds the threshold for low halogen classification
Product compliance information subject to change based on supplier inquiry
Related links
- TE Connectivity Black Thermoplastic Cable Clamp, 28.58 mm Max. Bundle 42.04 mm 40.64mm
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 28.58 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 8.36 mm Max. Bundle 31.7 mm 21mm
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle 39.5 mm 40mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 28.6mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 24.1mm
