TE Connectivity Black TPE Cable Clamp, 28.58 mm Max. Bundle Screw
- RS Stock No.:
- 452-6641
- Distrelec Article No.:
- 144-57-941
- Mfr. Part No.:
- 182930-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save £9.50
View bulk pricing optionsSubtotal (1 unit)*
£8.62
(exc. VAT)
£10.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.62 | - |
| 10 - 49 | £7.67 | £9.50 |
| 50 + | £7.32 | £65.00 |
*price indicative
- RS Stock No.:
- 452-6641
- Distrelec Article No.:
- 144-57-941
- Mfr. Part No.:
- 182930-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 28.58mm | |
| Fixing Method | Screw | |
| Material | TPE | |
| Colour | Black | |
| Standards/Approvals | UL94 V-0, CSA, RoHS, BS EN 61340-5-1:2007, UL, ANSI/ESD S20.20:2014 | |
| Hazardous Area Certification | No | |
| Series | CPC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 28.58mm | ||
Fixing Method Screw | ||
Material TPE | ||
Colour Black | ||
Standards/Approvals UL94 V-0, CSA, RoHS, BS EN 61340-5-1:2007, UL, ANSI/ESD S20.20:2014 | ||
Hazardous Area Certification No | ||
Series CPC | ||
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and Ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of Shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Black Thermoplastic Cable Clamp, 28.58 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 28.58 mm Max. Bundle 42.04 mm 40.64mm
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw 50 mm
- TE Connectivity Black Thermoplastic Cable Clamp, 8.36 mm Max. Bundle 31.7 mm 21mm
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle 39.5 mm 40mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 28.6mm