Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw 80 m
- RS Stock No.:
- 438-780
- Mfr. Part No.:
- IMT45925
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
£89.84
(exc. VAT)
£107.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £89.84 | £0.898 |
*price indicative
- RS Stock No.:
- 438-780
- Mfr. Part No.:
- IMT45925
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 25mm | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | White | |
| Length | 80m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN, REACH, WEEE | |
| Series | Mureva FIX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 25mm | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour White | ||
Length 80m | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN, REACH, WEEE | ||
Series Mureva FIX | ||
- COO (Country of Origin):
- HU
The Schneider Electric Instaclip is a tube clip designed for securing 25mm conduits. It supports mounting with screws or Murafix wall plugs, making it suitable for both indoor and outdoor applications. It is ensuring reliable fastening for electrical installations.
Polyamide material
White colour
Related links
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 20 mm Max. Bundle Screw
- Schneider Electric White Polyamide Cable Clip, 16 mm Max. Bundle Screw 160 m
- Schneider Electric White Polyvinyl Chloride Cable Clip, 25 mm Max. Bundle Screw 32 mm
- Schneider Electric Grey Polyamide Cable Clip, 32 mm Max. Bundle Screw
- HellermannTyton Grey Polypropylene Cable Clip, 45 mm Max. Bundle Screw 80 mm 58mm 55 mm
- Schneider Electric Grey Polyamide Cable Clip & Clamp, 25 mm Max. Bundle Screw 19 m 125mm
- HellermannTyton Black Polyamide Cable Clip, 91 mm Max. Bundle Screw 175 mm 79mm 126 mm
