Radiodetection 10/GCAT4+EN03 Cable Avoidance Tool 3m 1.5 V Battery
- RS Stock No.:
- 565-593
- Mfr. Part No.:
- 10/GCAT4+EN03
- Brand:
- Radiodetection
Subtotal (1 unit)*
£1,721.00
(exc. VAT)
£2,065.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,721.00 |
*price indicative
- RS Stock No.:
- 565-593
- Mfr. Part No.:
- 10/GCAT4+EN03
- Brand:
- Radiodetection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiodetection | |
| Product Type | Cable Avoidance Tool | |
| Cable Detection Depth | 3m | |
| Depth Accuracy | ±5 % | |
| Location Accuracy | ±10 % | |
| Depth Indicator | Yes | |
| Measurement Mode | Avoidance Mode, Genny Mode, Radio Mode, Simultaneous Dual Frequency Cable Avoidance | |
| Battery Life | 8h | |
| Battery Type | LR20 | |
| Minimum Operating Temperature | -20°C | |
| Power Source | 1.5 V Battery | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Radiodetection | ||
Product Type Cable Avoidance Tool | ||
Cable Detection Depth 3m | ||
Depth Accuracy ±5 % | ||
Location Accuracy ±10 % | ||
Depth Indicator Yes | ||
Measurement Mode Avoidance Mode, Genny Mode, Radio Mode, Simultaneous Dual Frequency Cable Avoidance | ||
Battery Life 8h | ||
Battery Type LR20 | ||
Minimum Operating Temperature -20°C | ||
Power Source 1.5 V Battery | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Radiodetection gC.A.T.4 can communicate with the new C.A.T Manager Android and Apple mobile apps to transmit usage data to C.A.T Manager Online. The apps work silently in the background, requiring no operator intervention. At the end of each gC.A.T4 scan the usage data captured is transmitted to the cloud system. Using a standard web browser supervisors can access a dashboard and review working practices of all their operators.
Dynamic Overload Protection
StrikeAlert Warning
Swing Warning
Service Due indicator and CALSafe
Related links
- Radiodetection 10/GENNY-LPC-UK Cable Avoidance Tool Battery
- Radiodetection 10/CAT4RD29 Cable Avoidance Tool 7m Battery
- Radiodetection 10/RD312-F Cable Avoidance Tool 760mm Battery Power Supply
- Radiodetection 10/GENNY-DC-LEAD Cable Avoidance Tool DC Power Supply, Battery
- Radiodetection 10/RD7200-UK Cable Avoidance Tool 30m Lithium-ion Battery, DC Power Supply
- Radiodetection 10/RD8200G-UK Cable Avoidance Tool 30m Lithium-ion Battery, DC Power Supply
- Radiodetection 10/TX-CLAMP-EXTROD Cable Avoidance Tool
- Radiodetection 10/TX-CLAMP-100 Cable Avoidance Tool