Radiodetection 10/RD8200G-UK Cable Avoidance Tool 30m Lithium-ion Battery, DC Power Supply

Subtotal (1 unit)*

£4,028.00

(exc. VAT)

£4,833.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,028.00

*price indicative

RS Stock No.:
565-592
Mfr. Part No.:
10/RD8200G-UK
Brand:
Radiodetection
Find similar products by selecting one or more attributes.
Select all

Brand

Radiodetection

Product Type

Cable Avoidance Tool

Cable Detection Depth

30m

Depth Accuracy

±3 %

Location Accuracy

± 5 % of depth

Depth Indicator

Yes

Measurement Mode

Active Locate Modes: Peak, CATV, Counts Per Second, Null, Passive Avoidance, Passive Locate Modes: Power, Peak, Radio Mode, Time Mode

Battery Type

LR20, NiMH, MN1300, Lithium-ion

Minimum Operating Temperature

-20°C

Power Source

Lithium-ion Battery, DC Power Supply

Maximum Operating Temperature

50°C

Height

125mm

Standards/Approvals

EN 300 330-2 (V1.5.1), EN 301 489-17 (V2.2.1), EN 60529 1992 A2 2013, EN 301 489-3 (V1.6.1), EN 61326-1:2013, IC, ESTI EN 300 019-2-2:1999 (per table 6), WEEE, FCC, RoHS, EN 60068-2-27:2009 (Test Ea), EN 61010-1:2010, EMC Directive - 2014/30/EU, ISO 9001: 2015, Low Voltage Directive - 2014/35/EU, EN 300 440-2 (V1.4.1), EN 60068-2-64:2008 Test Fh, Network Rail - Certificate of acceptance PA05/07424, RoHS - Directive - 2011/65/EU, Radio Equipment Directive - 2014/53/EU

Width

286mm

Length

648mm

COO (Country of Origin):
GB
The Radiodetection Cable and Pipe Locator is a high-performance precision tool designed for professionals who need accurate utility detection with integrated GPS capabilities. It enhances efficiency by providing real-time location tracking, ensuring precise mapping and documentation of underground utilities. Built for durability and ease of use, it offers fast, repeatable measurements in complex environments.

Haptic Vibration

Easy to setup and use

Strike Alert and Swing Warning

RoHS and WEEE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy