Ansmann Cabinet Light M Series LED Battery, 5V dc, 251.9 mm Length, 1.5 W, 3000K, 4000 K, 6500 K
- RS Stock No.:
- 249-8444
- Mfr. Part No.:
- 1600-0438
- Brand:
- Ansmann
Subtotal (1 unit)*
£17.31
(exc. VAT)
£20.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.31 |
*price indicative
- RS Stock No.:
- 249-8444
- Mfr. Part No.:
- 1600-0438
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Battery | |
| Luminous Flux | 2600lm | |
| Voltage | 5V dc | |
| Housing Material | ABS/Polycarbonate | |
| Length | 251.9mm | |
| IP Rating | IP20 | |
| Power | 1.5W | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Width | 35.5mm | |
| Depth | 18.3mm | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Diffuser Finish | Transparent | |
| Series | Cabinet Light M | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Battery | ||
Luminous Flux 2600lm | ||
Voltage 5V dc | ||
Housing Material ABS/Polycarbonate | ||
Length 251.9mm | ||
IP Rating IP20 | ||
Power 1.5W | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
Width 35.5mm | ||
Depth 18.3mm | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
Diffuser Finish Transparent | ||
Series Cabinet Light M | ||
- COO (Country of Origin):
- CN
Ansmann Cabinet Light, 5V DC Voltage Rating, 1.5W Wattage - 1600-0438
This rechargeable LED cabinet light is designed to improve visibility in various environments, making it suitable for kitchens, wardrobes, and display cabinets. With its dimmable feature and adjustable colour options, you can set the right atmosphere while effectively illuminating your space. Its compact design facilitates easy installation, offering versatile lighting solutions for any home.
Features & Benefits
• Adjustable brightness with dimmable capability
• Variable colour temperatures: 3000K, 4000K, and 6500K
• Lightweight and compact at dimensions of 251.9x35.5x18.3mm
• Runs on a 5V DC power supply for convenient connectivity
• Utilises 1.5W LED technology for effective lighting
• Supplied lamp ensures immediate usability upon installation
Applications
• Ideal for kitchen cabinets requiring focused illumination
• Suitable for closet lighting to enhance visibility
• Useful in living room display cabinets for aesthetic appeal
• Essential for under-shelf lighting in workstations
• Provides effective illumination in garages and storage areas
How long does the battery last on a full charge?
Battery life varies based on use, typically lasting several hours when fully charged.
Is it easy to install in existing cabinetry?
Yes, it features a user-friendly design for quick and straightforward installation in cabinets.
Can it be used outdoors?
This light is not intended for outdoor use, as it is not waterproof.
What tools are required for installation?
Basic tools like a screwdriver may be needed for securing the light to the cabinet.
Is there a recommended cleaning method for maintenance?
Use a soft, dry cloth to clean the light, avoiding harsh chemicals to preserve its condition.
Note
Includes Cabinet Light M, Micro-USB charging cable & magnetic mounting strip
Related links
- Ansmann Cabinet Light L Series LED Battery 351.4 mm Length 3000K 6500 K
- Ansmann Cabinet Light S Series LED Battery 151.3 mm Length 3000K 6500 K
- RS PRO 32 W Square LED Panel Light Cool White 3000K 6000 K, L 595 mm W 595mm
- 4lite UK 8 W E27 LED Smart Bulb 6500 k
- 4lite UK 8 W B22 LED Smart Bulb 6500 k
- ARC GROUP 36 W Square Panel LED 6500K 4000 K, L 600 mm W 600mm
- Osram PL-CN35-COB-600-940-36D-G2 4000 K CoB LED 4000K
- Osram PL-CN111-COB-4300-940-60D-G2 PrevaLED COIN 111 COB G2 Light Colour (Designation) 4000 K CoB LED 4000K
