Ansmann Cabinet Light L Series LED Battery, 5V dc, 351.4 mm Length, 2 W, 3000K, 4000 K, 6500 K
- RS Stock No.:
- 249-8445
- Mfr. Part No.:
- 1600-0439
- Brand:
- Ansmann
Subtotal (1 unit)*
£21.56
(exc. VAT)
£25.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.56 |
*price indicative
- RS Stock No.:
- 249-8445
- Mfr. Part No.:
- 1600-0439
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Battery | |
| Luminous Flux | 2600lm | |
| Housing Material | ABS/Polycarbonate | |
| Voltage | 5V dc | |
| Length | 351.4mm | |
| IP Rating | IP20 | |
| Power | 2W | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Width | 35.5mm | |
| Depth | 18.3mm | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Diffuser Finish | Transparent | |
| Series | Cabinet Light L | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Battery | ||
Luminous Flux 2600lm | ||
Housing Material ABS/Polycarbonate | ||
Voltage 5V dc | ||
Length 351.4mm | ||
IP Rating IP20 | ||
Power 2W | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
Width 35.5mm | ||
Depth 18.3mm | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
Diffuser Finish Transparent | ||
Series Cabinet Light L | ||
- COO (Country of Origin):
- CN
Ansmann Cabinet Light, 5V DC Voltage Rating, 351.4mm Length - 1600-0439
This LED cabinet light offers efficient illumination for various applications. Its rechargeable feature adds practicality for areas where conventional wiring is impractical. The adjustable colour temperature enhances its versatility, making it suitable for both functional and ambient lighting. Its compact design enables easy integration into different environments, providing convenience and style.
Features & Benefits
• Rechargeable design eliminates the need for constant battery replacements
• Variable light colour optimises both ambiance and functionality
• Dimmable feature allows for customisable lighting intensity
• Energy-efficient operation reduces overall power consumption
• Compact size facilitates installation in limited spaces
• Complies with CE standards for quality assurance
Applications
• Ideal for enhancing visibility in kitchen cabinets
• Recommended for wardrobes and closets to improve access
• Useful in garages or workshops where specific lighting is required
• Suitable for display cabinets to effectively highlight merchandise
• Enhances safety and clarity in stairways
How long does the battery last on a full charge?
The battery provides several hours of illumination, depending on the brightness settings employed.
Can it be used outside?
This light is designed primarily for indoor use; outdoor usage may affect its performance and longevity.
How is the light installed?
Installation is straightforward, typically involving adhesive backing or mounting brackets for user-friendly setup.
What is the process for adjusting the brightness?
Brightness can be easily adjusted using the dimmable feature, allowing for a personalised lighting experience.
Is it compatible with standard power outlets?
As a rechargeable unit, it operates independently of standard outlets, providing flexibility in placement.
Note
Includes Cabinet Light L, Micro-USB charging cable & magnetic mounting strip
Related links
- Ansmann Cabinet Light M Series LED Battery 251.9 mm Length 3000K 6500 K
- Ansmann Cabinet Light S Series LED Battery 151.3 mm Length 3000K 6500 K
- RS PRO 32 W Square LED Panel Light Cool White 3000K 6000 K, L 595 mm W 595mm
- 4lite UK 8 W E27 LED Smart Bulb 6500 k
- 4lite UK 8 W B22 LED Smart Bulb 6500 k
- Eaton XPN4W-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 351.4 mm x 510mm
- Eaton XPN4W-R-MCB04 Series Steel Partition for Use with Enclosure 60.5 mm x 351.4 mm x 335mm
- ARC GROUP 36 W Square Panel LED 6500K 4000 K, L 600 mm W 600mm
