Schneider Electric Easy 9 EZ9 MCB, 1P, 50A Curve C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8647
- Mfr. Part No.:
- EZ9F66150
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 850-8647
- Mfr. Part No.:
- EZ9F66150
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Easy 9 | |
| Series | EZ9 | |
| Circuit Breaker Type | Residential MCB | |
| Width | 18mm | |
| Length | 82mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Easy 9 | ||
Series EZ9 | ||
Circuit Breaker Type Residential MCB | ||
Width 18mm | ||
Length 82mm | ||
Mounting Style DIN Rail Mount | ||
Depth 72mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- ABB System Pro M Compact S200 MCB 6A Curve C 72V DC, 20 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 25A Curve C 72V DC, 20 kA Breaking Capacity
- Siemens Sentron 5SY6 MCB Mini Circuit Breaker 230V AC, 6 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB 25A Curve C 6 kA Breaking Capacity
- Schneider Electric Multi 9 C60H-DC MCB 10A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB 40A Curve C 6 kA Breaking Capacity
- Eaton xEffect MCB 3A Curve C 10 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 50A Curve C
