Schneider Electric Multi 9 MGN MCB, 1P, 40A Curve C, 250V DC, 6 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
711-6944
Mfr. Part No.:
MGN61517
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1P

Current Rating

40A

Tripping Characteristics

Type C

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Multi 9

Series

MGN

Width

18mm

Length

81mm

Mounting Style

DIN Rail Mount

Depth

73mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy