Schneider Electric Easy9 EZ9 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8603
- Mfr. Part No.:
- EZ9F16116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 174 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.03 |
*price indicative
- RS Stock No.:
- 850-8603
- Mfr. Part No.:
- EZ9F16116
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Easy9 | |
| Series | EZ9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | BS EN 60898-1, CE | |
| Height | 82mm | |
| Depth | 72mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Easy9 | ||
Series EZ9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals BS EN 60898-1, CE | ||
Height 82mm | ||
Depth 72mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric MCB, For AC Networks, 6kA Breaking Capacity - Easy9 Series - EZ9F16116
If power spikes are tripping you up, turn to this MCB from Schneider Electric. It automatically cuts off your electrical supply if there's a surge, which helps to protect equipment against damage. The unit also acts as a safety barrier by reducing the chance of power spikes giving you a shock. For snappy installation, simply clip it onto a DIN rail. A visible indicator on its front panel makes it easy to see if the device has tripped. Thanks to its breaking capacity of 6kA, you can count on this MCB to swiftly block the path of powerful currents.
Features & Benefits
• IP20-rated enclosure is protected against finger touch and tools larger than 12mm
• Product information is clearly visible, no matter what position the toggle is in
• Electrical endurance of up to 4,000 cycles for longevity
• Light weight of 100g puts minimal strain on your setup
Applications
• Power distribution centres
• Automotive manufacturing
• Oil and gas industries
• Aerospace technology
Is this MCB environmentally-friendly?
Yes, the miniature breaker is end-of-life-optimised, which allows for the recovery of some of its materials. This reduces the amount of waste that ends up in landfill.
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
Related links
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
