Schneider Electric Easy9 EZ9 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8600
- Mfr. Part No.:
- EZ9F16125
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-8600
- Mfr. Part No.:
- EZ9F16125
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Easy9 | |
| Series | EZ9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Height | 82mm | |
| Width | 18mm | |
| Standards/Approvals | BS EN 60898-1, CE | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Easy9 | ||
Series EZ9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 72mm | ||
Height 82mm | ||
Width 18mm | ||
Standards/Approvals BS EN 60898-1, CE | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
Related links
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
