Schneider Electric Easy9 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC, 500 A 230V ac
- RS Stock No.:
- 850-8583
- Mfr. Part No.:
- EZ9R33263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.68
(exc. VAT)
£23.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.68 |
*price indicative
- RS Stock No.:
- 850-8583
- Mfr. Part No.:
- EZ9R33263
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Easy9 | |
| Series | Easy9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | EN/IEC 61008-1, REACH, RoHS | |
| Width | 36mm | |
| Depth | 72mm | |
| Height | 82mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Easy9 | ||
Series Easy9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals EN/IEC 61008-1, REACH, RoHS | ||
Width 36mm | ||
Depth 72mm | ||
Height 82mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric EZ9 Series RCCB, 30 mA Trip Sensitivity, 230V AC - EZ9R33263
This RCCB is a residual current circuit breaker designed for effective earth leakage protection. With a current rating of 63A, it ensures enhanced safety in electrical installations. The compact dimensions of 36x82x72mm make it suitable for DIN rail mounting, fitting seamlessly into your electrical distribution board.
Features & Benefits
• 30mA earth leakage protection minimises electrical hazards
• Type AC RCCB is effective against alternating current faults
• Instantaneous earth-leakage protection ensures immediate disconnection
• Dual pole configuration supports outgoer circuits effectively
• Rated operational voltage of 230V AC accommodates standard networks
• Enhanced durability with 5000 mechanical cycles ensures longevity
Applications
• Utilised in residential electrical systems
• Suitable for circuits requiring robust earth leakage protection
• Ideal for installations where safety is paramount
• Used in various automation and electrical setups
Can it be mounted in a standard distribution board?
Yes, it is designed for DIN rail mounting.
Will it provide protection against electrical shocks?
Yes, it offers essential earth leakage protection.
Is it compatible with flexible cable connections?
Yes, it supports connections for flexible cables.
Related links
- Schneider Electric EZ9 Series Residual Current Circuit Breaker 2-Pole Type A 230 V ac
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230 V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type AC, 1500 A 240 V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415 V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415 V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC 500 V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500 V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500 V ac
