Schneider Electric Acti9 Series Residual Current Device, 63A, 4-Pole, 30 mA, Type AC 415V ac

Subtotal (1 unit)*

£256.60

(exc. VAT)

£307.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.60

*price indicative

RS Stock No.:
806-7203
Mfr. Part No.:
A9V02763
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Single Terminal

Standards/Approvals

REACH, RoHS, EN/IEC 61009-1, EN/IEC 61009-2-1

Depth

73mm

Width

108mm

Height

91mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Rated AC Voltage

415V ac

Application

Residual Current Device

Tripping Mechanism

Thermal Magnetic

Earth Leakage Protection Type

Type A

COO (Country of Origin):
FR

Schneider Electric RCD, Instantaneous Break Time, 415V AC Rated Voltage - Acti 9 Series - A9V02763


Put a plug in ground current leaks in your electrical equipment with this RCD from Schneider Electric. When it detects earth leakage current, it instantly cuts off power to the circuit, keeping you safe from electric shocks and the risk of fires. A front-facing mechanical indicator highlights fault tripping with a red colour, so it easily catches your eye. Thanks to its compact dimensions of 91 (H) x 108 (W) x 73.5mm (D), you can easily fit this unit into a small panel. Installation is hassle-free, as it clips onto a DIN rail without the need for tools.

Features & Benefits


• IP40 rating indicates it's protected against solid objects bigger than 1mm

• Current rating of 63A to handle high-power systems

• Integrated screw-shield enables quick inspection and re-tightening of wires

• Built-in test button for convenient troubleshooting and maintenance

Applications


• Commercial buildings

• HVAC systems

• Lighting fixtures

• Chemical plants

What's the difference between an RCD and an RCBO?


An RCD detects and stops earth leakage current from damaging your circuits and isolates an entire installation. An RCBO detects earth leakage current, short circuits and current overload, but only isolates the faulty circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy