Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 32A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Subtotal (1 unit)*

£106.92

(exc. VAT)

£128.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 01 June 2026
  • Plus 41 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.92

*price indicative

RS Stock No.:
791-3398
Distrelec Article No.:
304-02-139
Mfr. Part No.:
A9F54332
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

12, 133, 220, 240, 380, 415, 440V

Rated DC Voltage

133V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Depth

78.5mm

Standards/Approvals

REACH, RoHS

Width

54mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

Break Time

Instantaneous

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 32A Current Rating, 3 Poles - A9F54332


This miniature circuit breaker (MCB) provides robust protection for electrical circuits. Designed for DIN rail mounting, this 3-pole MCB offers a current rating of 32A and features a thermal-magnetic tripping mechanism. With dimensions of 54mm in width, 85mm in height, and 78.5mm in depth, this device is an essential component for ensuring electrical safety in various applications.

Features & Benefits


• 10 kA breaking capacity ensures high reliability under fault conditions

• Utilises type C characteristics suitable for inductive loads

• Provides earth leakage protection, enhancing safety measures

• Supports multiple voltage ratings up to 440V AC for versatile applications

• Compatible with rigid or flexible cables up to 35mm²

• Clip-on mounting simplifies installation on standard rail systems

Applications


• Installed in industrial electrical distribution systems for safety

• Used to protect lighting circuits in commercial buildings

• Suitable for residential requiring circuit protection

• Often found in automation settings to safeguard sensitive equipment

What kind of loads is this breaker most effective with?


This circuit breaker is designed with Type C characteristics, making it particularly effective with inductive loads such as motors and transformers. It can handle starting currents effectively, thus providing reliable protection in these scenarios.

How does the thermal-magnetic mechanism contribute to its performance?


The thermal-magnetic tripping mechanism allows for both overload and short-circuit protection. The thermal aspect responds to prolonged overcurrents, while the magnetic component reacts quickly to short-circuit conditions, ensuring comprehensive circuit protection.

What environmental factors can this device withstand?


This MCB operates effectively in ambient conditions ranging from -35°C to 70°C, making it suitable for various environmental settings, including harsh industrial applications.

Is there a provision for padlocking this breaker?


Yes, it features a padlockable design, allowing for enhanced safety and the ability to lock the breaker in the off position during maintenance or repair work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy