Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9257
- Distrelec Article No.:
- 304-02-117
- Mfr. Part No.:
- A9D11216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£241.88
(exc. VAT)
£290.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 July 2026
- Plus 5 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.88 |
*price indicative
- RS Stock No.:
- 790-9257
- Distrelec Article No.:
- 304-02-117
- Mfr. Part No.:
- A9D11216
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Series | Acti9 | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 85mm | |
| Depth | 64mm | |
| Width | 18mm | |
| Breaking Capacity | 10kA | |
| Application | Distribution | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Series Acti9 | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 85mm | ||
Depth 64mm | ||
Width 18mm | ||
Breaking Capacity 10kA | ||
Application Distribution | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals RoHS | ||
Schneider Electric RCBO, Padlockable, IP20 Rating - Acti 9 Series - A9D11216
To triple the safety of your circuit, install this RCBO from Schneider Electric. By combining protection against short circuits, overcurrent and earth leakage, it keeps your equipment safe from potentially damaging faults. Thanks to its type-C tripping characteristics, it cuts out at 5 to 10 times its 16A current rating. This makes it suitable for systems with high inductive loads that are prone to short circuits, such as transformers. Thanks to its instantaneous earth-leakage protection, this unit's always on alert to ground faulty earth currents, keeping you safe from electric shocks.
Features & Benefits
• Padlockable design helps prevent tampering
• IP20 rating indicates it's protected against solid objects up to 12mm
• DIN rail mounting for easy installation
• Integrated contact position indicator for fast fault-finding
Applications
• Power stations
• Home appliances
• Warehouses and distribution centres
• Manufacturing industry
Can I reset this RCBO?
Yes, resetting this RCBO is quick and simple. Just flick the front-facing toggle switch downward, which reveals the green-coloured ON indicator strip.
How durable is this device?
Thanks to a mechanical durability rating of 20,000 cycles, you can be sure this RCBO stands up to repeated long-term use.
