RS Better World
Schneider Electric Acti9 Acti9 1 Phase Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 776-2718
- Mfr. Part No.:
- A9XPH124
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£28.72
(exc. VAT)
£34.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-2718
- Mfr. Part No.:
- A9XPH124
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 415 V ac | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | IC60, IK60, ISW, iID, ISW-NA, IID K | |
| Standards/Approvals | IEC 60947-7-1, IEC 61439-2 | |
| Series | Acti9 | |
| Current Rating | 100A | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pitch | 18mm | |
| Colour | Grey | |
| Number of Modules | 24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 415 V ac | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With IC60, IK60, ISW, iID, ISW-NA, IID K | ||
Standards/Approvals IEC 60947-7-1, IEC 61439-2 | ||
Series Acti9 | ||
Current Rating 100A | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pitch 18mm | ||
Colour Grey | ||
Number of Modules 24 | ||
- COO (Country of Origin):
- DE
Schneider Electric Single Phase Bus Bar, 18mm Pitch, 24 Modules - iC60 Series - A9XPH124
Safely distribute power to switch disconnectors in your electrical systems with this bus bar from Schneider Electric. It has a convenient comb-like design with tooth connectors that fit into your components' terminals. A pitch of 18mm between the adapters provides safe spacing to prevent short circuits. This busbar has 24 connectors to link as many as 24 switches, and you can easily cut it to suit your needs, making it a versatile choice. It has a current rating of 100A, so it's suitable for heavy-duty industrial applications.
• Fire-resistant up to 960°C for 30 seconds, making it suitable for use in hazardous areas
• Metal tooth connectors are conductive for a reliable connection
• Compatible with a wide range of Schneider Electric switch disconnectors for versatility
Applications
• Process and packaging equipment
• Material handling machinery
• Control panels
How do I maintain this bus bar?
You can maintain this bar by regularly checking for residue and cleaning off any build-up. It's important not to use cleaning agents as these can cause a chemical reaction when it's energised.
Related links
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
