Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2 GVAU Series, GV3 GVAU
- RS Stock No.:
- 395-0087
- Distrelec Article No.:
- 301-53-492
- Mfr. Part No.:
- GVAU385
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£32.89
(exc. VAT)
£39.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.89 |
*price indicative
- RS Stock No.:
- 395-0087
- Distrelec Article No.:
- 301-53-492
- Mfr. Part No.:
- GVAU385
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Undervoltage Release | |
| Accessory Type | Undervoltage Release | |
| For Use With | GV2 GVAU Series, GV3 GVAU Series | |
| Series | TeSyS GV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Undervoltage Release | ||
Accessory Type Undervoltage Release | ||
For Use With GV2 GVAU Series, GV3 GVAU Series | ||
Series TeSyS GV | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric Undervoltage Release, Screw-Clamp Terminals, 8W Inrush Power - TeSys Series - GVAU385
Put your electrical equipment in safe hands with this undervoltage release from Schneider Electric. It's a versatile piece of kit that's designed to work with circuit breakers in the GV2 GVAU and GV3 GVAU series (such as 305-2199 and 272-943). The component monitors your network and isolates your machine from the power supply when the voltage goes below a set point. This prevents damage to the connected appliance, prolonging its lifespan. Thanks to an operating time between 10 and 15ms, you can trust the unit responds quickly to detected faults.
Features & Benefits
• Screw-clamp terminals for easy wiring, saving time and effort
• Performs up to 30,000 mechanical operating cycles, so you can rest assured of long-lasting service
• Measures just 89 (H) x 18 (W) x 66mm (D) to maximise available rail space
• Modular design for hassle-free integration with circuit breaker
Applications
• HVAC systems
• Process and packaging industry
• Medical equipment
• Residential settings
What does hold-in power mean?
Hold-in power is the amount of juice required to keep the device engaged after it trips. This threshold provides sustained protection as long as the voltage level remains low. For this unit, the value is 1.1W, making it an energy-efficient solution.
Related links
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV3 GVAU Series, GV2 GVAU
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2 GVAS Series, GV3 GVAS
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2ME GVAX Series
- Schneider Electric Undervoltage Trip TeSyS GV Series Motor Accessory for Use with GV2 and GV3 Circuit Breakers
- Schneider Electric Shunt Trip Release TeSyS GV Series Control Unit for Use with GV3, Motor circuit breakers GV2
- Schneider Electric TeSyS GV Series Red Key Release Push Button Head IP69K IP66
- Schneider Electric TeSyS GV Series Shunt Trip for Use with GV3 GVAS Series, GV2 GVAS Series
